Part Details for HT17GP0 by Taiwan Semiconductor
Overview of HT17GP0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT17GP0
HT17GP0 CAD Models
HT17GP0 Part Data Attributes
|
HT17GP0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HT17GP0
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HT17GP0
This table gives cross-reference parts and alternative options found for HT17GP0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT17GP0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL106F-E | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Rectron Semiconductor | HT17GP0 vs RL106F-E |
1N4006SGP0G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | HT17GP0 vs 1N4006SGP0G |
FR106SGP0 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | HT17GP0 vs FR106SGP0 |
D1N80 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, CASE AX057, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | HT17GP0 vs D1N80 |
SJ1N5621US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | HT17GP0 vs SJ1N5621US |
1N4006SGP1G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | HT17GP0 vs 1N4006SGP1G |
1H7-J | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Rectron Semiconductor | HT17GP0 vs 1H7-J |
1N4006SP1G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | HT17GP0 vs 1N4006SP1G |
1T6GB0 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | HT17GP0 vs 1T6GB0 |
1F6-B | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | HT17GP0 vs 1F6-B |