There are no models available for this part yet.
Overview of HT17GH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HT17GH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-HT17GHCT-ND
|
DigiKey | 75NS, 1A, 800V, HIGH EFFICIENT R Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0550 / $0.4700 | Buy Now | |
DISTI #
HT17GH
|
Avnet Americas | Diode High Efficiency Rectifier 800V 1A 2-Pin TS-1 T/R - Tape and Reel (Alt: HT17GH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0499 | Buy Now | |
DISTI #
821-HT17GH
|
Mouser Electronics | Rectifiers 75ns, 1A, 800V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0560 / $0.4700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.0677 | Buy Now |
CAD Models for HT17GH by Taiwan Semiconductor
Part Data Attributes for HT17GH by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
FREE WHEELING DIODE, HIGH RELIABILITY
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.7 V
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.075 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
PURE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for HT17GH
This table gives cross-reference parts and alternative options found for HT17GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT17GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF1KH | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | HT17GH vs UF1KH |
1T6GH | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | HT17GH vs 1T6GH |
HER107GH | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | HT17GH vs HER107GH |
UF4006H | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | HT17GH vs UF4006H |
SF4006-TAP | Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | HT17GH vs SF4006-TAP |
HT17G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, TS-1, 2 PIN | Taiwan Semiconductor | HT17GH vs HT17G |
JTX1N3614 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, | Micross Components | HT17GH vs JTX1N3614 |
F1T6G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, TS-1, 2 PIN | Taiwan Semiconductor | HT17GH vs F1T6G |