Part Details for HT17A0 by Taiwan Semiconductor
Overview of HT17A0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HT17A0
HT17A0 CAD Models
HT17A0 Part Data Attributes:
|
HT17A0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HT17A0
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HT17A0
This table gives cross-reference parts and alternative options found for HT17A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT17A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4006 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, MELF-2 | Excel (Suzhou) Semiconductor Co Ltd | HT17A0 vs SM4006 |
1F6 | Rectifier Diode, | Continental Device India Ltd | HT17A0 vs 1F6 |
RL106-N-2-2-AP-HF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | HT17A0 vs RL106-N-2-2-AP-HF |
1T6A1G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | HT17A0 vs 1T6A1G |
1N4947 | Rectifier Diode, 1 Element, 2A, 800V V(RRM), | Galaxy Microelectronics | HT17A0 vs 1N4947 |
FR106A-G | Rectifier Diode, | Comchip Technology Corporation Ltd | HT17A0 vs FR106A-G |
1F6 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | HT17A0 vs 1F6 |
1E8 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | HT17A0 vs 1E8 |
LL4006G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Taiwan Semiconductor | HT17A0 vs LL4006G |
RL106-N-2-2-AP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | HT17A0 vs RL106-N-2-2-AP |