Part Details for HT1725XHT124K4QA by Presidio Components Inc
Overview of HT1725XHT124K4QA by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT1725XHT124K4QA
HT1725XHT124K4QA CAD Models
HT1725XHT124K4QA Part Data Attributes
|
HT1725XHT124K4QA
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HT1725XHT124K4QA
Presidio Components Inc
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, XHT, 0.12uF, 1825,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1825 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 4.45 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1825 | |
Temperature Characteristics Code | XHT | |
Width | 6.35 mm |
Alternate Parts for HT1725XHT124K4QA
This table gives cross-reference parts and alternative options found for HT1725XHT124K4QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT1725XHT124K4QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT1725XHT124K4F3R | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, XHT, 0.12uF, 1825, | Presidio Components Inc | HT1725XHT124K4QA vs HT1725XHT124K4F3R |
HT1725XHT124K4F3 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, XHT, 0.12uF, 1825, | Presidio Components Inc | HT1725XHT124K4QA vs HT1725XHT124K4F3 |
HT1725XHT124K4PA | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, XHT, 0.12uF, 1825, | Presidio Components Inc | HT1725XHT124K4QA vs HT1725XHT124K4PA |
HT1725XHT124K4F5R | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, XHT, 0.12uF, 1825, | Presidio Components Inc | HT1725XHT124K4QA vs HT1725XHT124K4F5R |
HT1725XHT124K4F1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, XHT, 0.12uF, 1825, | Presidio Components Inc | HT1725XHT124K4QA vs HT1725XHT124K4F1 |
HT1725XHT124K4P1R | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, XHT, 0.12uF, 1825, | Presidio Components Inc | HT1725XHT124K4QA vs HT1725XHT124K4P1R |
HT1725XHT124K4Q5 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, XHT, 0.12uF, 1825, | Presidio Components Inc | HT1725XHT124K4QA vs HT1725XHT124K4Q5 |
HT1725XHT124K4Q1R | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, XHT, 0.12uF, 1825, | Presidio Components Inc | HT1725XHT124K4QA vs HT1725XHT124K4Q1R |
HT1725XHT124K4P3 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, XHT, 0.12uF, 1825, | Presidio Components Inc | HT1725XHT124K4QA vs HT1725XHT124K4P3 |
HT1725XHT124K4Q5R | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, XHT, 0.12uF, 1825, | Presidio Components Inc | HT1725XHT124K4QA vs HT1725XHT124K4Q5R |