HT1712XHT824KEP1R
Presidio Components Inc
Description: Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, XHT, 0.82uF, 1812,

Overview of HT1712XHT824KEP1R by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HT1712XHT824KEP1R by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HT1712XHT824KEP1R by Presidio Components Inc

HT1712XHT824KEP1R
Presidio Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.20
Capacitance
0.82 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.65 mm
JESD-609 Code
e4
Length
4.45 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
1712
Surface Mount
YES
Temperature Characteristics Code
XHT
Temperature Coefficient
-65/+15% ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Terminal Shape
WRAPAROUND
Width
3.18 mm
Want to compare parts?
  1. HT1712XHT824KEP1R
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, XHT, 0.82uF, 1812,
    VS

Alternate Parts for HT1712XHT824KEP1R

This table gives cross-reference parts and alternative options found for HT1712XHT824KEP1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT1712XHT824KEP1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HT1712XHT824KEQAR Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, XHT, 0.82uF, 1812, Presidio Components Inc HT1712XHT824KEP1R vs HT1712XHT824KEQAR
HT1712XHT824KEPAR Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, XHT, 0.82uF, 1812, Presidio Components Inc HT1712XHT824KEP1R vs HT1712XHT824KEPAR
HT1712XHT824KEQ5R Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, XHT, 0.82uF, 1812, Presidio Components Inc HT1712XHT824KEP1R vs HT1712XHT824KEQ5R
HT1712XHT824KEP3R Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, XHT, 0.82uF, 1812, Presidio Components Inc HT1712XHT824KEP1R vs HT1712XHT824KEP3R
HT1712XHT824KEQ3R Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, XHT, 0.82uF, 1812, Presidio Components Inc HT1712XHT824KEP1R vs HT1712XHT824KEQ3R
HT1712XHT824KEQ5 Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, XHT, 0.82uF, 1812, Presidio Components Inc HT1712XHT824KEP1R vs HT1712XHT824KEQ5
HT1712XHT824KEQA Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, XHT, 0.82uF, 1812, Presidio Components Inc HT1712XHT824KEP1R vs HT1712XHT824KEQA
HT1712XHT824KEQ1 Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, XHT, 0.82uF, 1812, Presidio Components Inc HT1712XHT824KEP1R vs HT1712XHT824KEQ1
HT1712XHT824KEF5 Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, XHT, 0.82uF, 1812, Presidio Components Inc HT1712XHT824KEP1R vs HT1712XHT824KEF5
HT1712XHT824KEQ1R Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, XHT, 0.82uF, 1812, Presidio Components Inc HT1712XHT824KEP1R vs HT1712XHT824KEQ1R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HT1712XHT824KEP1R by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HT1712XHT824KEP1R by Presidio Components Inc

Select Manufacturer
Which Manufacturer of HT1712XHT824KEP1R would you like to use for your alert(s)?
  • Please alert me when HT1712XHT824KEP1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HT1712XHT824KEP1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HT1712XHT824KEP1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HT1712XHT824KEP1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HT1712XHT824KEP1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HT1712XHT824KEP1R by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: