Part Details for HT1712XHT563M4QA by Presidio Components Inc
Overview of HT1712XHT563M4QA by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT1712XHT563M4QA
HT1712XHT563M4QA CAD Models
HT1712XHT563M4QA Part Data Attributes
|
HT1712XHT563M4QA
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HT1712XHT563M4QA
Presidio Components Inc
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, XHT, 0.056uF, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1712 | |
Surface Mount | YES | |
Temperature Characteristics Code | XHT | |
Temperature Coefficient | -65/+15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for HT1712XHT563M4QA
This table gives cross-reference parts and alternative options found for HT1712XHT563M4QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT1712XHT563M4QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT1712XHT563M4P3 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, XHT, 0.056uF, 1812, | Presidio Components Inc | HT1712XHT563M4QA vs HT1712XHT563M4P3 |
HT1712XHT563M4P1 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, XHT, 0.056uF, 1812, | Presidio Components Inc | HT1712XHT563M4QA vs HT1712XHT563M4P1 |
HT1712XHT563M4PA | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, XHT, 0.056uF, 1812, | Presidio Components Inc | HT1712XHT563M4QA vs HT1712XHT563M4PA |
HT1712XHT563M4P3R | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, XHT, 0.056uF, 1812, | Presidio Components Inc | HT1712XHT563M4QA vs HT1712XHT563M4P3R |
HT1712XHT563M4Q5 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, XHT, 0.056uF, 1812, | Presidio Components Inc | HT1712XHT563M4QA vs HT1712XHT563M4Q5 |
HT1712XHT563M4F5R | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, XHT, 0.056uF, 1812, | Presidio Components Inc | HT1712XHT563M4QA vs HT1712XHT563M4F5R |
HT1712XHT563M4F3R | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, XHT, 0.056uF, 1812, | Presidio Components Inc | HT1712XHT563M4QA vs HT1712XHT563M4F3R |
HT1712XHT563M4P5 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, XHT, 0.056uF, 1812, | Presidio Components Inc | HT1712XHT563M4QA vs HT1712XHT563M4P5 |
HT1712XHT563M4F3 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, XHT, 0.056uF, 1812, | Presidio Components Inc | HT1712XHT563M4QA vs HT1712XHT563M4F3 |
HT1712XHT563M4FAR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, XHT, 0.056uF, 1812, | Presidio Components Inc | HT1712XHT563M4QA vs HT1712XHT563M4FAR |