HT15BB824MN
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF,

Overview of HT15BB824MN by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HT15BB824MN by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HT15BB824MN by KEMET Corporation

HT15BB824MN
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.82 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
5.08 mm
Dielectric Material
CERAMIC
Length
12.7 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Bulk
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Nickel (Ni)
Terminal Shape
WIRE
Want to compare parts?
  1. HT15BB824MN
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF,
    VS

Alternate Parts for HT15BB824MN

This table gives cross-reference parts and alternative options found for HT15BB824MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT15BB824MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HP15BW824MC Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, KEMET Corporation HT15BB824MN vs HP15BW824MC
HT15BB824MC Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, KEMET Corporation HT15BB824MN vs HT15BB824MC
HT15BW824MC Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, KEMET Corporation HT15BB824MN vs HT15BW824MC
HP15BB824MC Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, KEMET Corporation HT15BB824MN vs HP15BB824MC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HT15BB824MN by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HT15BB824MN by KEMET Corporation

Select Manufacturer
Which Manufacturer of HT15BB824MN would you like to use for your alert(s)?
  • Please alert me when HT15BB824MN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HT15BB824MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HT15BB824MN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HT15BB824MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HT15BB824MN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HT15BB824MN by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: