Datasheets
HT14BW393JC by: KEMET Corporation

Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF,

Part Details for HT14BW393JC by KEMET Corporation

Overview of HT14BW393JC by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HT14BW393JC

HT14BW393JC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HT14BW393JC Part Data Attributes

HT14BW393JC KEMET Corporation
Buy Now Datasheet
Compare Parts:
HT14BW393JC KEMET Corporation Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.039 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 3.94 mm
Dielectric Material CERAMIC
JESD-609 Code e0
Length 10.16 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method Bulk
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for HT14BW393JC

This table gives cross-reference parts and alternative options found for HT14BW393JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT14BW393JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HP14BB393JN Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, KEMET Corporation HT14BW393JC vs HP14BB393JN
HT14BB393JN Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, KEMET Corporation HT14BW393JC vs HT14BB393JN
HP14BB393JC Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, KEMET Corporation HT14BW393JC vs HP14BB393JC
HT14BW393JN Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, KEMET Corporation HT14BW393JC vs HT14BW393JN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HT14BW393JC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HT14BW393JC by KEMET Corporation

Select Manufacturer
Which Manufacturer of HT14BW393JC would you like to use for your alert(s)?
  • Please alert me when HT14BW393JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HT14BW393JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HT14BW393JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HT14BW393JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HT14BW393JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HT14BW393JC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: