Part Details for HT1209NPO182J4F3R by Presidio Components Inc
Overview of HT1209NPO182J4F3R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT1209NPO182J4F3R
HT1209NPO182J4F3R CAD Models
HT1209NPO182J4F3R Part Data Attributes
|
HT1209NPO182J4F3R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HT1209NPO182J4F3R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e4 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.41 mm |
Alternate Parts for HT1209NPO182J4F3R
This table gives cross-reference parts and alternative options found for HT1209NPO182J4F3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT1209NPO182J4F3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT1209NPO182J4P1R | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1210, | Presidio Components Inc | HT1209NPO182J4F3R vs HT1209NPO182J4P1R |
HT1209NPO182J4PA | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1210, | Presidio Components Inc | HT1209NPO182J4F3R vs HT1209NPO182J4PA |
HT1209NPO182J4F5R | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1210, | Presidio Components Inc | HT1209NPO182J4F3R vs HT1209NPO182J4F5R |
HT1209NPO182J4P3 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1210, | Presidio Components Inc | HT1209NPO182J4F3R vs HT1209NPO182J4P3 |
HT1209NPO182J4F5 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1210, | Presidio Components Inc | HT1209NPO182J4F3R vs HT1209NPO182J4F5 |
HT1209NPO182J4Q5 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1210, | Presidio Components Inc | HT1209NPO182J4F3R vs HT1209NPO182J4Q5 |
HT1209NPO182J4F1R | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1210, | Presidio Components Inc | HT1209NPO182J4F3R vs HT1209NPO182J4F1R |
HT1209NPO182J4FA | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1210, | Presidio Components Inc | HT1209NPO182J4F3R vs HT1209NPO182J4FA |
HT1209NPO182J4Q5R | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1210, | Presidio Components Inc | HT1209NPO182J4F3R vs HT1209NPO182J4Q5R |
HT1209NPO182J4P5R | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1210, | Presidio Components Inc | HT1209NPO182J4F3R vs HT1209NPO182J4P5R |