HT0603X7R104L1F5R
Presidio Components Inc
Description: Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, X7R, 0.1uF, 0603,

Overview of HT0603X7R104L1F5R by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HT0603X7R104L1F5R by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HT0603X7R104L1F5R by Presidio Components Inc

HT0603X7R104L1F5R
Presidio Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.89 mm
JESD-609 Code
e4
Length
1.6 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
0603
Temperature Characteristics Code
X7R
Terminal Finish
Palladium/Silver (Pd/Ag)
Width
0.81 mm
Want to compare parts?
  1. HT0603X7R104L1F5R
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, X7R, 0.1uF, 0603,
    VS

Alternate Parts for HT0603X7R104L1F5R

This table gives cross-reference parts and alternative options found for HT0603X7R104L1F5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT0603X7R104L1F5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HT0603X7R104L1PAR Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, X7R, 0.1uF, 0603, Presidio Components Inc HT0603X7R104L1F5R vs HT0603X7R104L1PAR
HT0603X7R104L1QC Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, X7R, 0.1uF, 0603, Presidio Components Inc HT0603X7R104L1F5R vs HT0603X7R104L1QC
HT0603X7R104L1F3R Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, X7R, 0.1uF, 0603, Presidio Components Inc HT0603X7R104L1F5R vs HT0603X7R104L1F3R
HT0603X7R104L1PCR Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, X7R, 0.1uF, 0603, Presidio Components Inc HT0603X7R104L1F5R vs HT0603X7R104L1PCR
HT0603X7R104L1QA Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, X7R, 0.1uF, 0603, Presidio Components Inc HT0603X7R104L1F5R vs HT0603X7R104L1QA
HT0603X7R104L1P3R Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, X7R, 0.1uF, 0603, Presidio Components Inc HT0603X7R104L1F5R vs HT0603X7R104L1P3R
HT0603X7R104L1PA Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, X7R, 0.1uF, 0603, Presidio Components Inc HT0603X7R104L1F5R vs HT0603X7R104L1PA
HT0603X7R104L1Q5 Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, X7R, 0.1uF, 0603, Presidio Components Inc HT0603X7R104L1F5R vs HT0603X7R104L1Q5
HT0603X7R104L1F3 Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, X7R, 0.1uF, 0603, Presidio Components Inc HT0603X7R104L1F5R vs HT0603X7R104L1F3
HT0603X7R104L1P1 Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, X7R, 0.1uF, 0603, Presidio Components Inc HT0603X7R104L1F5R vs HT0603X7R104L1P1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HT0603X7R104L1F5R by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HT0603X7R104L1F5R by Presidio Components Inc

Select Manufacturer
Which Manufacturer of HT0603X7R104L1F5R would you like to use for your alert(s)?
  • Please alert me when HT0603X7R104L1F5R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HT0603X7R104L1F5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HT0603X7R104L1F5R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HT0603X7R104L1F5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HT0603X7R104L1F5R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HT0603X7R104L1F5R by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: