Part Details for HT0402XHT222L1Q1R by Presidio Components Inc
Overview of HT0402XHT222L1Q1R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT0402XHT222L1Q1R
HT0402XHT222L1Q1R CAD Models
HT0402XHT222L1Q1R Part Data Attributes
|
HT0402XHT222L1Q1R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HT0402XHT222L1Q1R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, XHT, 0.0022uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | XHT | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for HT0402XHT222L1Q1R
This table gives cross-reference parts and alternative options found for HT0402XHT222L1Q1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT0402XHT222L1Q1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT0402XHT222L1FCR | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, XHT, 0.0022uF, 0402, | Presidio Components Inc | HT0402XHT222L1Q1R vs HT0402XHT222L1FCR |
HT0402XHT222L1F1R | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, XHT, 0.0022uF, 0402, | Presidio Components Inc | HT0402XHT222L1Q1R vs HT0402XHT222L1F1R |
HT0402XHT222L1Q3 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, XHT, 0.0022uF, 0402, | Presidio Components Inc | HT0402XHT222L1Q1R vs HT0402XHT222L1Q3 |
HT0402XHT222L1Q3R | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, XHT, 0.0022uF, 0402, | Presidio Components Inc | HT0402XHT222L1Q1R vs HT0402XHT222L1Q3R |
HT0402XHT222L1Q1 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, XHT, 0.0022uF, 0402, | Presidio Components Inc | HT0402XHT222L1Q1R vs HT0402XHT222L1Q1 |
HT0402XHT222L1PAR | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, XHT, 0.0022uF, 0402, | Presidio Components Inc | HT0402XHT222L1Q1R vs HT0402XHT222L1PAR |
HT0402XHT222L1P5 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, XHT, 0.0022uF, 0402, | Presidio Components Inc | HT0402XHT222L1Q1R vs HT0402XHT222L1P5 |
HT0402XHT222L1F5R | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, XHT, 0.0022uF, 0402, | Presidio Components Inc | HT0402XHT222L1Q1R vs HT0402XHT222L1F5R |
HT0402XHT222L1F5 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, XHT, 0.0022uF, 0402, | Presidio Components Inc | HT0402XHT222L1Q1R vs HT0402XHT222L1F5 |
HT0402XHT222L1P3R | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, XHT, 0.0022uF, 0402, | Presidio Components Inc | HT0402XHT222L1Q1R vs HT0402XHT222L1P3R |