Part Details for HT-MM900AF-7K-HE-79M1620010 by Microchip Technology Inc
Overview of HT-MM900AF-7K-HE-79M1620010 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT-MM900AF-7K-HE-79M1620010
HT-MM900AF-7K-HE-79M1620010 CAD Models
HT-MM900AF-7K-HE-79M1620010 Part Data Attributes
|
HT-MM900AF-7K-HE-79M1620010
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HT-MM900AF-7K-HE-79M1620010
Microchip Technology Inc
CMOS Output Clock Oscillator, 79.162001MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.1,43 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 79.162001 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Low Current-Max | 3 mA | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for HT-MM900AF-7K-HE-79M1620010
This table gives cross-reference parts and alternative options found for HT-MM900AF-7K-HE-79M1620010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT-MM900AF-7K-HE-79M1620010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HT-MM900A7-7K-HE-79M1620010 | Microsemi Corporation | Check for Price | CMOS Output Clock Oscillator, 79.162001MHz Nom, | HT-MM900AF-7K-HE-79M1620010 vs HT-MM900A7-7K-HE-79M1620010 |
HT-MM900AE-7K-HE-79M1620010 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 79.162001MHz Nom | HT-MM900AF-7K-HE-79M1620010 vs HT-MM900AE-7K-HE-79M1620010 |
HT-MM900A7-7K-HE-79M1620010 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 79.162001MHz Nom | HT-MM900AF-7K-HE-79M1620010 vs HT-MM900A7-7K-HE-79M1620010 |
HT-MM900AF-7K-HE-79M1620010 | Microsemi Corporation | Check for Price | CMOS Output Clock Oscillator, 79.162001MHz Nom, | HT-MM900AF-7K-HE-79M1620010 vs HT-MM900AF-7K-HE-79M1620010 |