Part Details for HT-MM900AF-7K-EE-50M0000000 by Microchip Technology Inc
Overview of HT-MM900AF-7K-EE-50M0000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for HT-MM900AF-7K-EE-50M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HT-MM900AF-7K-EE-50M0000000
|
Microchip Technology Inc | HT-MM900AF-7K-EE-50M0000000, Projected EOL: 2025-01-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$46.6300 / $64.4500 | Buy Now |
Part Details for HT-MM900AF-7K-EE-50M0000000
HT-MM900AF-7K-EE-50M0000000 CAD Models
HT-MM900AF-7K-EE-50M0000000 Part Data Attributes
|
HT-MM900AF-7K-EE-50M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HT-MM900AF-7K-EE-50M0000000
Microchip Technology Inc
HT-MM900AF-7K-EE-50M0000000
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for HT-MM900AF-7K-EE-50M0000000
This table gives cross-reference parts and alternative options found for HT-MM900AF-7K-EE-50M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT-MM900AF-7K-EE-50M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HT-MM900AC-7K-EE-50M0000000 | Microchip Technology Inc | Check for Price | HT-MM900AC-7K-EE-50M0000000 | HT-MM900AF-7K-EE-50M0000000 vs HT-MM900AC-7K-EE-50M0000000 |
HT-MM900A7-7K-EE-50M0000000 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 50MHz Nom | HT-MM900AF-7K-EE-50M0000000 vs HT-MM900A7-7K-EE-50M0000000 |