HT-MM900AF-6E-FE-97M7139990
Description: CMOS Output Clock Oscillator, 97.713999MHz Nom

Overview of HT-MM900AF-6E-FE-97M7139990 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HT-MM900AF-6E-FE-97M7139990 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HT-MM900AF-6E-FE-97M7139990 by Microchip Technology Inc

HT-MM900AF-6E-FE-97M7139990
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DILCC4,.1,83
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
2.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
97.713999 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Low Current-Max
4 mA
Package Equivalence Code
DILCC4,.1,83
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
2.5 ns
Supply Current-Max
5 mA
Supply Voltage-Max
3.3 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. HT-MM900AF-6E-FE-97M7139990
    Microchip Technology Inc
    CMOS Output Clock Oscillator, 97.713999MHz Nom
    VS

Alternate Parts for HT-MM900AF-6E-FE-97M7139990

This table gives cross-reference parts and alternative options found for HT-MM900AF-6E-FE-97M7139990. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT-MM900AF-6E-FE-97M7139990, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HT-MM900A7-6E-FE-97M7139990 CMOS Output Clock Oscillator, 97.713999MHz Nom, Microsemi Corporation HT-MM900AF-6E-FE-97M7139990 vs HT-MM900A7-6E-FE-97M7139990
HT-MM900AE-6E-FE-97M7139990 CMOS Output Clock Oscillator, 97.713999MHz Nom Microchip Technology Inc HT-MM900AF-6E-FE-97M7139990 vs HT-MM900AE-6E-FE-97M7139990
HT-MM900AF-6E-FE-97M7139990 CMOS Output Clock Oscillator, 97.713999MHz Nom, Microsemi Corporation HT-MM900AF-6E-FE-97M7139990 vs HT-MM900AF-6E-FE-97M7139990

Related Parts for HT-MM900AF-6E-FE-97M7139990

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HT-MM900AF-6E-FE-97M7139990 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HT-MM900AF-6E-FE-97M71399... by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of HT-MM900AF-6E-FE-97M71399... would you like to use for your alert(s)?
  • Please alert me when HT-MM900AF-6E-FE-97M71399... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HT-MM900AF-6E-FE-97M71399... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HT-MM900AF-6E-FE-97M71399... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HT-MM900AF-6E-FE-97M71399... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HT-MM900AF-6E-FE-97M71399....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HT-MM900AF-6E-FE-97M7139990 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: