HT-MM900AE-7F-ES-25M0000000_SNPBDIP
Microchip Technology Inc
Description: CMOS Output Clock Oscillator, 25MHz Nom

Overview of HT-MM900AE-7F-ES-25M0000000_SNPBDIP by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HT-MM900AE-7F-ES-25M0000000_SNPBDIP by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HT-MM900AE-7F-ES-25M0000000_SNPBDIP by Microchip Technology Inc

HT-MM900AE-7F-ES-25M0000000_SNPBDIP
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
2.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Low Current-Max
4 mA
Package Equivalence Code
SOLCC4,.1,43
Physical Dimension
2.5mm x 2.0mm x 0.75mm
Rise Time-Max
2.5 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HT-MM900AE-7F-ES-25M0000000_SNPBDIP
    Microchip Technology Inc
    CMOS Output Clock Oscillator, 25MHz Nom
    VS

Alternate Parts for HT-MM900AE-7F-ES-25M0000000_SNPBDIP

This table gives cross-reference parts and alternative options found for HT-MM900AE-7F-ES-25M0000000_SNPBDIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT-MM900AE-7F-ES-25M0000000_SNPBDIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HT-MM900AF-6F-EE-25M0000000_SNPBDIP CMOS Output Clock Oscillator, 25MHz Nom Microchip Technology Inc HT-MM900AE-7F-ES-25M0000000_SNPBDIP vs HT-MM900AF-6F-EE-25M0000000_SNPBDIP
590CB25M0000DG CMOS Output Clock Oscillator, 25MHz Nom, Skyworks Solutions Inc HT-MM900AE-7F-ES-25M0000000_SNPBDIP vs 590CB25M0000DG
HT-MM900AC-7F-EE-25M0000000_SNPBDIP CMOS Output Clock Oscillator, 25MHz Nom Microchip Technology Inc HT-MM900AE-7F-ES-25M0000000_SNPBDIP vs HT-MM900AC-7F-EE-25M0000000_SNPBDIP
HT-MM900AC-9F-EE-25M0000000_SNPBDIP CMOS Output Clock Oscillator, 25MHz Nom Microchip Technology Inc HT-MM900AE-7F-ES-25M0000000_SNPBDIP vs HT-MM900AC-9F-EE-25M0000000_SNPBDIP
SG-710ECK25.0000MS CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Seiko Epson Corporation HT-MM900AE-7F-ES-25M0000000_SNPBDIP vs SG-710ECK25.0000MS
EBRA53L2H-25.000M LVCMOS Output Clock Oscillator, 25MHz Nom, Abracon Corporation HT-MM900AE-7F-ES-25M0000000_SNPBDIP vs EBRA53L2H-25.000M
EB13E2E2H-25.000M LVHCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Abracon Corporation HT-MM900AE-7F-ES-25M0000000_SNPBDIP vs EB13E2E2H-25.000M
CPPFXC7LZ-A7BR-25.0000TS CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Cardinal Components HT-MM900AE-7F-ES-25M0000000_SNPBDIP vs CPPFXC7LZ-A7BR-25.0000TS
HT-MM900AE-2F-ES-25M0000000_SNPBDIP CMOS Output Clock Oscillator, 25MHz Nom Microchip Technology Inc HT-MM900AE-7F-ES-25M0000000_SNPBDIP vs HT-MM900AE-2F-ES-25M0000000_SNPBDIP
SM7644HEV-25.0M CMOS Output Clock Oscillator, 25MHz Nom Pletronics Inc HT-MM900AE-7F-ES-25M0000000_SNPBDIP vs SM7644HEV-25.0M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HT-MM900AE-7F-ES-25M0000000_SNPBDIP by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HT-MM900AE-7F-ES-25M00000... by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of HT-MM900AE-7F-ES-25M00000... would you like to use for your alert(s)?
  • Please alert me when HT-MM900AE-7F-ES-25M00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HT-MM900AE-7F-ES-25M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HT-MM900AE-7F-ES-25M00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HT-MM900AE-7F-ES-25M00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HT-MM900AE-7F-ES-25M00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HT-MM900AE-7F-ES-25M0000000_SNPBDIP by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: