Part Details for HT-MM900AE-4E-EE-01M0000000 by Microchip Technology Inc
Overview of HT-MM900AE-4E-EE-01M0000000 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Part Details for HT-MM900AE-4E-EE-01M0000000
HT-MM900AE-4E-EE-01M0000000 CAD Models
HT-MM900AE-4E-EE-01M0000000 Part Data Attributes
|
HT-MM900AE-4E-EE-01M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HT-MM900AE-4E-EE-01M0000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 1MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DILCC4,.12,94 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | DILCC4,.12,94 | |
Physical Dimension | 5mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for HT-MM900AE-4E-EE-01M0000000
This table gives cross-reference parts and alternative options found for HT-MM900AE-4E-EE-01M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT-MM900AE-4E-EE-01M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-MM900A7-4E-EE-1M00000000 | CMOS Output Clock Oscillator, 1MHz Nom | Microchip Technology Inc | HT-MM900AE-4E-EE-01M0000000 vs HT-MM900A7-4E-EE-1M00000000 |
HT-MM900AF-4E-EE-01M0000000 | CMOS Output Clock Oscillator, 1MHz Nom | Microchip Technology Inc | HT-MM900AE-4E-EE-01M0000000 vs HT-MM900AF-4E-EE-01M0000000 |
HT-MM900AE-4E-EE-1M00000000 | CMOS Output Clock Oscillator, 1MHz Nom, | Microsemi Corporation | HT-MM900AE-4E-EE-01M0000000 vs HT-MM900AE-4E-EE-1M00000000 |
HT-MM900AC-4E-EE-1M00000000 | CMOS Output Clock Oscillator, 1MHz Nom | Microchip Technology Inc | HT-MM900AE-4E-EE-01M0000000 vs HT-MM900AC-4E-EE-1M00000000 |
HT-MM900A7-4E-EE-01M0000000 | CMOS Output Clock Oscillator, 1MHz Nom | Microchip Technology Inc | HT-MM900AE-4E-EE-01M0000000 vs HT-MM900A7-4E-EE-01M0000000 |
HT-MM900A7-4E-EE-1M00000000 | CMOS Output Clock Oscillator, 1MHz Nom, | Microsemi Corporation | HT-MM900AE-4E-EE-01M0000000 vs HT-MM900A7-4E-EE-1M00000000 |