HT-MM900A7-9K-HE-118M593999
Description: CMOS Output Clock Oscillator, 118.593999MHz Nom,

Overview of HT-MM900A7-9K-HE-118M593999 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HT-MM900A7-9K-HE-118M593999 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HT-MM900A7-9K-HE-118M593999 by Vectron International

HT-MM900A7-9K-HE-118M593999
Vectron International
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Package Description
DILCC4,.06,52
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
2.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
118.593999 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Low Current-Max
3 mA
Package Equivalence Code
DILCC4,.06,52
Physical Dimension
2.0mm x 1.6mm x 0.75mm
Rise Time-Max
2.5 ns
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. HT-MM900A7-9K-HE-118M593999
    Vectron International
    CMOS Output Clock Oscillator, 118.593999MHz Nom,
    VS

Alternate Parts for HT-MM900A7-9K-HE-118M593999

This table gives cross-reference parts and alternative options found for HT-MM900A7-9K-HE-118M593999. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT-MM900A7-9K-HE-118M593999, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HT-MM900AF-9K-HE-118M593999 CMOS Output Clock Oscillator, 118.593999MHz Nom, Vectron International HT-MM900A7-9K-HE-118M593999 vs HT-MM900AF-9K-HE-118M593999
HT-MM900A7-9E-HE-118M593999 CMOS Output Clock Oscillator, 118.593999MHz Nom, Vectron International HT-MM900A7-9K-HE-118M593999 vs HT-MM900A7-9E-HE-118M593999
HT-MM900AF-9E-HE-118M593999 CMOS Output Clock Oscillator, 118.593999MHz Nom, Vectron International HT-MM900A7-9K-HE-118M593999 vs HT-MM900AF-9E-HE-118M593999
HT-MM900AF-9F-HE-118M593999 CMOS Output Clock Oscillator Vectron International HT-MM900A7-9K-HE-118M593999 vs HT-MM900AF-9F-HE-118M593999

Related Parts for HT-MM900A7-9K-HE-118M593999

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HT-MM900A7-9K-HE-118M593999 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HT-MM900A7-9K-HE-118M5939... by Vectron International

Select Manufacturer
Which Manufacturer of HT-MM900A7-9K-HE-118M5939... would you like to use for your alert(s)?
  • Please alert me when HT-MM900A7-9K-HE-118M5939... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HT-MM900A7-9K-HE-118M5939... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HT-MM900A7-9K-HE-118M5939... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HT-MM900A7-9K-HE-118M5939... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HT-MM900A7-9K-HE-118M5939....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HT-MM900A7-9K-HE-118M593999 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: