Part Details for HT-MM900A7-6E-ES-98M6790010 by Microsemi Corporation
Overview of HT-MM900A7-6E-ES-98M6790010 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT-MM900A7-6E-ES-98M6790010
HT-MM900A7-6E-ES-98M6790010 CAD Models
HT-MM900A7-6E-ES-98M6790010 Part Data Attributes
|
HT-MM900A7-6E-ES-98M6790010
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
HT-MM900A7-6E-ES-98M6790010
Microsemi Corporation
CMOS Output Clock Oscillator, 98.679001MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 98.679001 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for HT-MM900A7-6E-ES-98M6790010
This table gives cross-reference parts and alternative options found for HT-MM900A7-6E-ES-98M6790010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT-MM900A7-6E-ES-98M6790010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-MM900AE-6E-ES-98M6790010 | CMOS Output Clock Oscillator, 98.679001MHz Nom | Microchip Technology Inc | HT-MM900A7-6E-ES-98M6790010 vs HT-MM900AE-6E-ES-98M6790010 |
HT-MM900AF-6E-ES-98M6790010 | CMOS Output Clock Oscillator, 98.679001MHz Nom | Microchip Technology Inc | HT-MM900A7-6E-ES-98M6790010 vs HT-MM900AF-6E-ES-98M6790010 |