Part Details for HSX15-36A by CommScope Inc
Overview of HSX15-36A by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ601-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -36A 31Mohm Mp-3/To-251 | |
2SK3482-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 36A 33Mohm Mp-3Z/To-252 | |
2SK3367-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 36A 9.0Mohm Mp-3Z/To-252 |
Part Details for HSX15-36A
HSX15-36A CAD Models
HSX15-36A Part Data Attributes
|
HSX15-36A
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
HSX15-36A
CommScope Inc
Parabolic Antenna, 3600MHz Min, 4200MHz Max, 42.1dB Gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Diameter | 4.6 mm | |
Front/Back Ratio | 71 dB | |
Gain | 42.1 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 4200 MHz | |
Operating Frequency-Min | 3600 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Polarization | DUAL POLARIZED | |
RF/Microwave Device Type | PARABOLIC ANTENNA | |
Transmission Power-Max | 150 W | |
VSWR-Max | 1.06 | |
Wind Rating | 125 mph |