Part Details for HSWA2-30DR+K by Mini-Circuits
Overview of HSWA2-30DR+K by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA210030DR0000BU | Renesas Electronics Corporation | RAA210030 Demonstration Board | |
10158832-0030DR1LF | Amphenol Communications Solutions | 1.25MM WIRE TO BOARD HEADER |
Part Details for HSWA2-30DR+K
HSWA2-30DR+K CAD Models
HSWA2-30DR+K Part Data Attributes
|
HSWA2-30DR+K
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HSWA2-30DR+K
Mini-Circuits
SPDT, 3000MHz Max, 1 Func, 1.4dB Insertion Loss-Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | LCC20,.16SQ,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 31 dBm | |
Construction | COMPONENT | |
Insertion Loss-Max | 1.4 dB | |
Isolation-Min | 40 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
On Time-Nom | 2 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 3 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |