Datasheets
HSU83TRF by:

0.1A, SILICON, SIGNAL DIODE

Part Details for HSU83TRF by Renesas Electronics Corporation

Overview of HSU83TRF by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Internet of Things (IoT) Environmental Monitoring Space Technology Smart Cities Aerospace and Defense Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

Part Details for HSU83TRF

HSU83TRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HSU83TRF Part Data Attributes:

HSU83TRF Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
HSU83TRF Renesas Electronics Corporation 0.1A, SILICON, SIGNAL DIODE
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Package Description R-PDSO-G2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 0.1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.1 µs
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for HSU83TRF

This table gives cross-reference parts and alternative options found for HSU83TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSU83TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAV19W-GT1 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 Sensitron Semiconductors HSU83TRF vs BAV19W-GT1
BAV19W-T1 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 Sensitron Semiconductors HSU83TRF vs BAV19W-T1
BAV19W-G Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Sensitron Semiconductors HSU83TRF vs BAV19W-G
BAV19W Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 Sensitron Semiconductors HSU83TRF vs BAV19W
BAS321 DIODE 0.25 A, 250 V, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN, Signal Diode NXP Semiconductors HSU83TRF vs BAS321
BAV21WST/R13 Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor HSU83TRF vs BAV21WST/R13
BAV21WST/R7 Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor HSU83TRF vs BAV21WST/R7
HSU83 Rectifier Diode, 1 Element, 0.1A, 300V V(RRM), Silicon, URP, 2 PIN Hitachi Ltd HSU83TRF vs HSU83

HSU83TRF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSU83TRF by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSU83TRF by Renesas Electronics Corporation

  • Please alert me when HSU83TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HSU83TRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSU83TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HSU83TRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSU83TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSU83TRF by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: