Part Details for HSSR-7110 by Hewlett Packard Co
Overview of HSSR-7110 by Hewlett Packard Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C4271-10AXI | Rochester Electronics LLC | CY7C4271 - FIFO, 32KX9, 8ns, Synchronous, CMOS | |
94711-001LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, CAT 5, 8P8C, Right Angle, Through Hole, Without Shield, Diamond Peg, 1 Port | |
87827-110HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for HSSR-7110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Fet-output Optocoupler, 2-channel, Dip | 2 |
|
$100.3373 | Buy Now |
|
Quest Components | Fet-output Optocoupler, 2-channel, Dip | 1 |
|
$202.9312 | Buy Now |
Part Details for HSSR-7110
HSSR-7110 CAD Models
HSSR-7110 Part Data Attributes
|
HSSR-7110
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSSR-7110
Hewlett Packard Co
Transistor Output SSR, 1-Channel, 1500V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY, MIL-STD-883 | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.8 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.8 W | |
Response Time-Max | 0.006 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HSSR-7110
This table gives cross-reference parts and alternative options found for HSSR-7110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSSR-7110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53124-103 | Transistor Output SSR, 1-Channel, 1500V Isolation, HERMETIC SEALED, CERAMIC, DIP-8 | Micropac Industries Inc | HSSR-7110 vs 53124-103 |
53124-101 | Transistor Output SSR, 1-Channel, 1500V Isolation, HERMETIC SEALED, CERAMIC, DIP-8 | Micropac Industries Inc | HSSR-7110 vs 53124-101 |
HSSR-7111#200 | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, HERMETIC SEALED, DIP-8 | Avago Technologies | HSSR-7110 vs HSSR-7111#200 |
5962-9314001HPX | Transistor Output SSR, 1-Channel, 1500V Isolation | Hewlett Packard Co | HSSR-7110 vs 5962-9314001HPX |
53124-107 | Transistor Output SSR, 1-Channel, 1500V Isolation, HERMETIC SEALED, CERAMIC, DIP-8 | Micropac Industries Inc | HSSR-7110 vs 53124-107 |
53124-109 | Transistor Output SSR, 1-Channel, 1500V Isolation, HERMETIC SEALED, CERAMIC, DIP-8 | Micropac Industries Inc | HSSR-7110 vs 53124-109 |
HSSR-7111 | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | HSSR-7110 vs HSSR-7111 |
53124-108 | Transistor Output SSR, 1-Channel, 1500V Isolation, HERMETIC SEALED, CERAMIC, DIP-8 | Micropac Industries Inc | HSSR-7110 vs 53124-108 |
HSSR-7110 | Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-8 | Broadcom Limited | HSSR-7110 vs HSSR-7110 |
5962-9314001HPC | Transistor Output SSR, 1-Channel, 1500V Isolation | Hewlett Packard Co | HSSR-7110 vs 5962-9314001HPC |