Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
A9784- |
Coilcraft Inc |
Transformer, planar, SMT, RoHS |
|
B0310- |
Coilcraft Inc |
Transformer, planar, SMT, RoHS |
|
CST1-06 |
Coilcraft Inc |
Current sensor, SMT, RoHS |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
HSS-C52-NP-SMT-TR-ND
|
DigiKey
|
HEAT SINK TO-252 COPPER
Min Qty:
5000
Lead time:
16 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.6547
|
Buy Now
|
|
DISTI #
490-HSS-C52-NP-SMTTR
|
Mouser Electronics
|
Heat Sinks 8 x 22.86 x 10.16mm TO-252 SMT
RoHS:
Compliant
|
0
|
-
250
$0.6220
-
5,000
$0.6220
|
$0.6220
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
250
Lead time:
16 Weeks
Container:
Reel
|
0Reel
|
|
$0.6180
|
Buy Now
|
|
|
Onlinecomponents.com
|
Stamped Heat Sink, TO-252, Copper, Surface Mount (SMT), No Pin
RoHS:
Compliant
|
0
|
-
1,250
$1.2040
-
2,500
$0.7410
-
3,750
$0.5860
-
5,000
$0.5750
|
$0.5750 / $1.2040
|
Buy Now
|
|
DISTI #
HSS-C52-NP-SMT-TR
|
TME
|
Heatsink: extruded, U, TO252, silver, L: 8mm, W: 22.86mm, H: 10.16mm
Min Qty:
5000
|
0
|
|
$0.7600
|
RFQ
|
Want to compare parts?
-
HSS-C52-NP-SMT-TR
Same Sky
Stamped Heat Sink, TO-252, Copper, Surface Mount (SMT), No Pin
VS
-