Part Details for HSRD1056-140S by Natel Engineering Company
Overview of HSRD1056-140S by Natel Engineering Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3714(0)-S12-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
7140SA100C | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7140SA20PF | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |
Part Details for HSRD1056-140S
HSRD1056-140S CAD Models
HSRD1056-140S Part Data Attributes
|
HSRD1056-140S
Natel Engineering Company
Buy Now
Datasheet
|
Compare Parts:
HSRD1056-140S
Natel Engineering Company
Synchro or Resolver to Digital Converter, Hybrid, CDIP36, 0.780 X 1.900 INCH, 0.210 INCH HEIGHT, HERMETIC SEALED, DOUBLE WIDTH, DIP-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWERCUBE | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; EXTERNAL SIGNAL TRANSFORMER | |
Angular Accuracy-Max | 5.2 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | R-CDIP-P36 | |
Length | 48.13 mm | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.4 mm | |
Settling Time-Max | 300 µs | |
Signal/Output Frequency | 1000 Hz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |