HSR412LSR2
Fairchild Semiconductor Corporation
Description: Transistor Output SSR, 1-Channel, 4000V Isolation, SURFACE MOUNT, DIP-6

Overview of HSR412LSR2 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HSR412LSR2 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSR412LSR2 by Fairchild Semiconductor Corporation

HSR412LSR2
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Additional Feature
UL RECOGNIZED, HIGH RELIABILITY
Configuration
SINGLE
Forward Current-Max
0.025 A
Isolation Voltage-Max
4000 V
JESD-609 Code
e3
Number of Elements
1
On-State Current-Max
0.12 A
On-state Resistance-Max
9 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. HSR412LSR2
    Fairchild Semiconductor Corporation
    Transistor Output SSR, 1-Channel, 4000V Isolation, SURFACE MOUNT, DIP-6
    VS

Related Parts for HSR412LSR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSR412LSR2 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSR412LSR2 by Fairchild Semiconductor Corporation

  • Please alert me when HSR412LSR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HSR412LSR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSR412LSR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HSR412LSR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSR412LSR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSR412LSR2 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: