Part Details for HSP50306SC-2796 by Harris Semiconductor
Overview of HSP50306SC-2796 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-79-6L | Coilcraft Inc | General Purpose Inductor, 79uH, 1 Element, ROHS COMPLIANT | |
DMT2-796-1.5L | Coilcraft Inc | General Purpose Inductor, 796uH, 1 Element, ROHS COMPLIANT | |
2SK2796STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 5A 160Mohm DPAK(S)/To-252 |
Price & Stock for HSP50306SC-2796
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HSP50306SC-2796-ND
|
DigiKey | DIGITAL QPSK DEMODULATOR Min Qty: 93 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
548 In Stock |
|
$3.2600 | Buy Now |
|
Rochester Electronics | HSP50306 - DIGITAL QPSK DEMODULATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 548 |
|
$2.6600 / $3.1300 | Buy Now |
Part Details for HSP50306SC-2796
HSP50306SC-2796 CAD Models
HSP50306SC-2796 Part Data Attributes
|
HSP50306SC-2796
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HSP50306SC-2796
Harris Semiconductor
Telecom Circuit, 1-Func, PDSO16, PLASTIC, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | PLASTIC, SOIC-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |