Part Details for HSP45240JC-33 by Renesas Electronics Corporation
Overview of HSP45240JC-33 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSP45240JC-33
HSP45240JC-33 CAD Models
HSP45240JC-33 Part Data Attributes
|
HSP45240JC-33
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HSP45240JC-33
Renesas Electronics Corporation
Address Sequencer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LCC-68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 24 X 24 CROSSPOINT SWITCH | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 7 | |
JESD-30 Code | S-PQCC-J68 | |
Length | 25.145 mm | |
Low Power Mode | YES | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 99 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 25.145 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, ADDRESS SEQUENCER |