Part Details for HSP45102SC-40Z by Intersil Corporation
Overview of HSP45102SC-40Z by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP45102SC-33 | Renesas Electronics Corporation | 12-Bit NCO 28 SOIC, 40MHz, COMM, SOICW, /Tube | |
HSP45102SC-40Z | Renesas Electronics Corporation | 12-Bit NCO 28 SOIC, 40MHz, COMM | |
HSP45102SC-33Z | Renesas Electronics Corporation | 12-Bit NCO 28 SOIC, 40MHz, COMM |
Part Details for HSP45102SC-40Z
HSP45102SC-40Z CAD Models
HSP45102SC-40Z Part Data Attributes
|
HSP45102SC-40Z
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HSP45102SC-40Z
Intersil Corporation
12-Bit NCO 28 SOIC, 40MHz, COMM; SOIC28; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OFFSET BINARY OUTPUT | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
Alternate Parts for HSP45102SC-40Z
This table gives cross-reference parts and alternative options found for HSP45102SC-40Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP45102SC-40Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP45102SC-40 | 1-BIT, DSP-NUM CONTROLLED OSCILLATOR, PDSO28 | Intersil Corporation | HSP45102SC-40Z vs HSP45102SC-40 |
HSP45102SI-40 | Numeric Controlled Oscillator, 1-Bit, CMOS, PDSO28 | Harris Semiconductor | HSP45102SC-40Z vs HSP45102SI-40 |