Part Details for HSP43891JC-20 by Harris Semiconductor
Overview of HSP43891JC-20 by Harris Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSP43891JC-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HSP43891JC-20-ND
|
DigiKey | DIGITAL FILTER Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9221 In Stock |
|
$31.9100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1131 |
|
$21.6480 / $26.4000 | Buy Now |
|
Quest Components | DIGITAL FILTER, 84 Pin, Plastic, PLCC | 904 |
|
$22.0000 / $28.6000 | Buy Now |
|
Quest Components | DIGITAL FILTER, 84 Pin, Plastic, PLCC | 1 |
|
$51.0404 | Buy Now |
|
Quest Components | DIGITAL FILTER, 84 Pin, Plastic, PLCC | 1 |
|
$60.0000 | Buy Now |
|
Rochester Electronics | DIGITAL FILTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 43 |
|
$27.3800 / $32.2200 | Buy Now |
Part Details for HSP43891JC-20
HSP43891JC-20 CAD Models
HSP43891JC-20 Part Data Attributes
|
HSP43891JC-20
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HSP43891JC-20
Harris Semiconductor
Digital Filter, 9-Bit, MOS, PQCC84
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 9 | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 26 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |