There are no models available for this part yet.
Overview of HSP-300-4.2 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HSP-300-4.2 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-2790-ND
|
DigiKey | AC/DC CONVERTER 4.2V 252W Min Qty: 1 Lead time: 12 Weeks Container: Box |
11 In Stock |
|
$63.0080 / $70.9900 | Buy Now | |
DISTI #
HSP-300-4.2
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HSP-300-4.2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$59.1000 / $66.9000 | Buy Now | |
DISTI #
709-HSP300-4.2
|
Mouser Electronics | Switching Power Supplies 252W 4.2V 60A Sign Panel P.S. Enclosed RoHS: Compliant | 4 |
|
$63.3000 / $70.3300 | Buy Now | |
DISTI #
70696493
|
RS | Power Supply, AC-DC,300W,4.2V/ 60A LED Sign Panel, Low Profile Enclosed PFC | MEAN WELL HSP-300-4.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$68.0700 / $72.4200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$70.9800 | Buy Now | ||
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 4.2V@60A - 252W RoHS: Compliant |
16 In Stock |
|
$59.1000 / $66.9000 | Buy Now | ||
DISTI #
HSP-300-4.2
|
TME | Power supply: switching, for building in,modular, 252W, 4.2VDC Min Qty: 1 | 7 |
|
$59.1000 / $66.9000 | Buy Now | |
DISTI #
000000000005238691
|
Sager | Switching Power Supplies 252W 4.2V 60A Sign Panel P.S. Enclosed Min Qty: 1 | 0 |
|
$59.1000 / $66.9000 | Buy Now | |
Master Electronics | AC/DC Power Supply - 1 Output - 4.2V@60A - 252W RoHS: Compliant |
16 In Stock |
|
$59.1000 / $66.9000 | Buy Now |
CAD Models for HSP-300-4.2 by Mean Well
Part Data Attributes for HSP-300-4.2 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Additional Feature
|
ALSO REQUIRE INPUT VOLTAGE 127 TO 370VDC
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
CCC, IEC, UL, EAC, EN
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
85%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X8
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
45 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current-Max
|
60 A
|
Output Voltage-Max
|
4.4 V
|
Output Voltage-Min
|
3.6 V
|
Output Voltage-Nom
|
4.2 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL
|
Ripple Voltage (Main Out)
|
0.053025 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
252 W
|
Trim/Adjustable Output
|
YES
|