Part Details for HSMS-8207 by Avago Technologies
Overview of HSMS-8207 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28207FRTZ-T7 | Renesas Electronics Corporation | Precision Dual Low Noise Operational Amplifier | |
ISL28207FRTZ-T13 | Renesas Electronics Corporation | Precision Dual Low Noise Operational Amplifier | |
ISL28207FBZ | Renesas Electronics Corporation | Precision Dual Low Noise Operational Amplifier |
Part Details for HSMS-8207
HSMS-8207 CAD Models
HSMS-8207 Part Data Attributes
|
HSMS-8207
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-8207
Avago Technologies
MIXER DIODE,12GHZ F(TEST),SOT-143
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Type | MIXER DIODE | |
Operating Frequency-Max | 14 GHz | |
Operating Frequency-Min | 10 GHz | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |