There are no models available for this part yet.
Overview of HSMS-8207-BLK by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Telecommunications
Communication and Networking
CAD Models for HSMS-8207-BLK by Agilent Technologies Inc
Part Data Attributes for HSMS-8207-BLK by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Package Description
|
R-PDSO-G4
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.60
|
Case Connection
|
ANODE AND CATHODE
|
Configuration
|
RING, 4 ELEMENTS
|
Diode Capacitance-Max
|
0.26 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
Frequency Band
|
X BAND TO KU BAND
|
Impedance-Max
|
150 Ω
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e0
|
Number of Elements
|
4
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
14 GHz
|
Operating Frequency-Min
|
10 GHz
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for HSMS-8207-BLK
This table gives cross-reference parts and alternative options found for HSMS-8207-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-8207-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-8207-TR2G | Mixer Diode, X Band to KU Band, Silicon, LEAD FREE, PLASTIC PACKAGE-4 | Agilent Technologies Inc | HSMS-8207-BLK vs HSMS-8207-TR2G |
HSMS-8207-TR1 | SILICON, X-KU BAND, MIXER DIODE, PLASTIC PACKAGE-4 | Avago Technologies | HSMS-8207-BLK vs HSMS-8207-TR1 |
HSMS-8207-TR1 | Mixer Diode, X Band to KU Band, 150ohm Z(V) Max, Silicon, PLASTIC PACKAGE-4 | Agilent Technologies Inc | HSMS-8207-BLK vs HSMS-8207-TR1 |
HSMS-8207-TR2G | Mixer Diode, KU Band, 150ohm Z(V) Max, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Broadcom Limited | HSMS-8207-BLK vs HSMS-8207-TR2G |
HSMS-8207-TR2 | Mixer Diode, X Band to KU Band, 150ohm Z(V) Max, Silicon, PLASTIC PACKAGE-4 | Broadcom Limited | HSMS-8207-BLK vs HSMS-8207-TR2 |
HSMS-8207-TR1G | SILICON, KU BAND, MIXER DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Avago Technologies | HSMS-8207-BLK vs HSMS-8207-TR1G |
HSMS-8207-TR2 | Mixer Diode, X Band to KU Band, 150ohm Z(V) Max, Silicon, PLASTIC PACKAGE-4 | Agilent Technologies Inc | HSMS-8207-BLK vs HSMS-8207-TR2 |
HSMS-8207-TR1G | Mixer Diode, X Band to KU Band, Silicon, LEAD FREE, PLASTIC PACKAGE-4 | Agilent Technologies Inc | HSMS-8207-BLK vs HSMS-8207-TR1G |
HSMS-8207-TR1 | Mixer Diode, X Band to KU Band, Silicon, PLASTIC, SOT-143, 4 PIN | Hewlett Packard Co | HSMS-8207-BLK vs HSMS-8207-TR1 |
HSMS-8207-TR1 | Mixer Diode, X Band to KU Band, 150ohm Z(V) Max, Silicon, PLASTIC PACKAGE-4 | Broadcom Limited | HSMS-8207-BLK vs HSMS-8207-TR1 |