Part Details for HSMS-8202 by Hewlett Packard Co
Overview of HSMS-8202 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8202MIRZ-T7A | Renesas Electronics Corporation | 3A Single Channel High Efficiency DC/DC Step-Down Power Module | |
ISL8202MEVAL1Z | Renesas Electronics Corporation | 3A Single Channel High-Efficiency DC/DC Step-Down Power Module Evaluation Board | |
5962-9228202MXA | Renesas Electronics Corporation | NON-INV 20 BIT TRANS LTCH |
Part Details for HSMS-8202
HSMS-8202 CAD Models
HSMS-8202 Part Data Attributes
|
HSMS-8202
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSMS-8202
Hewlett Packard Co
Mixer Diode, X Band to KU Band, 150ohm Z(V) Max, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 4 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.26 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
Frequency Band | X BAND TO KU BAND | |
Impedance-Max | 150 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 14 GHz | |
Operating Frequency-Min | 10 GHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pulsed Input Power-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-8202
This table gives cross-reference parts and alternative options found for HSMS-8202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-8202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-8202-BLK | Mixer Diode, X Band to KU Band, 150ohm Z(V) Max, Silicon, PLASTIC PACKAGE-3 | Agilent Technologies Inc | HSMS-8202 vs HSMS-8202-BLK |
HSMS-8202-BLKG | Mixer Diode, X Band to KU Band, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Agilent Technologies Inc | HSMS-8202 vs HSMS-8202-BLKG |
HSMS-8202-TR2G | Mixer Diode, X Band to KU Band, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Agilent Technologies Inc | HSMS-8202 vs HSMS-8202-TR2G |
HSMS-8202-TR2 | Mixer Diode, X Band to KU Band, 150ohm Z(V) Max, Silicon, PLASTIC PACKAGE-3 | Agilent Technologies Inc | HSMS-8202 vs HSMS-8202-TR2 |
HSMS-8202-BLK | Mixer Diode, X Band to KU Band, Silicon, PLASTIC, SOT-23, 3 PIN | Hewlett Packard Co | HSMS-8202 vs HSMS-8202-BLK |
HSMS-8202-TR2 | Mixer Diode, X Band to KU Band, Silicon, PLASTIC, SOT-23, 3 PIN | Hewlett Packard Co | HSMS-8202 vs HSMS-8202-TR2 |
HSMS-8202-TR2G | Mixer Diode, KU Band, 150ohm Z(V) Max, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Broadcom Limited | HSMS-8202 vs HSMS-8202-TR2G |
HSMS-8202 | Mixer Diode, X Band to KU Band, 150ohm Z(V) Max, Silicon, | Broadcom Limited | HSMS-8202 vs HSMS-8202 |
HSMS-8202-TR1 | Mixer Diode, X Band to KU Band, Silicon, PLASTIC, SOT-23, 3 PIN | Hewlett Packard Co | HSMS-8202 vs HSMS-8202-TR1 |
HSMS-8202G | SILICON, X-KU BAND, MIXER DIODE | Avago Technologies | HSMS-8202 vs HSMS-8202G |