Part Details for HSMS-8101T30 by Avago Technologies
Overview of HSMS-8101T30 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Telecommunications
Medical Imaging
Electronic Manufacturing
Part Details for HSMS-8101T30
HSMS-8101T30 CAD Models
HSMS-8101T30 Part Data Attributes:
|
HSMS-8101T30
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-8101T30
Avago Technologies
SILICON, X-KU BAND, MIXER DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND TO KU BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pulsed Input Power-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-8101T30
This table gives cross-reference parts and alternative options found for HSMS-8101T30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-8101T30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-8101T30G | Mixer Diode, X Band to KU Band, Silicon | Broadcom Limited | HSMS-8101T30 vs HSMS-8101T30G |
HSMS-8101T30 | Mixer Diode, X Band to KU Band, Silicon | Broadcom Limited | HSMS-8101T30 vs HSMS-8101T30 |
HSMS-8101T30G | Mixer Diode, X Band to KU Band, Silicon | Agilent Technologies Inc | HSMS-8101T30 vs HSMS-8101T30G |
HSMS-8101T30 | Mixer Diode, X Band to KU Band, Silicon | Agilent Technologies Inc | HSMS-8101T30 vs HSMS-8101T30 |