Part Details for HSMS-8101-TR2 by Hewlett Packard Co
Overview of HSMS-8101-TR2 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Telecommunications
Medical Imaging
Electronic Manufacturing
Part Details for HSMS-8101-TR2
HSMS-8101-TR2 CAD Models
HSMS-8101-TR2 Part Data Attributes:
|
HSMS-8101-TR2
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSMS-8101-TR2
Hewlett Packard Co
Mixer Diode, X Band to KU Band, Silicon, PLASTIC, SOT-23, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.26 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND TO KU BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-8101-TR2
This table gives cross-reference parts and alternative options found for HSMS-8101-TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-8101-TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-8101G | Mixer Diode, X Band to KU Band, Silicon | Agilent Technologies Inc | HSMS-8101-TR2 vs HSMS-8101G |
HSMS-8101-TR2G | SILICON, KU BAND, MIXER DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Avago Technologies | HSMS-8101-TR2 vs HSMS-8101-TR2G |
HSMS-8101-BLKG | SILICON, KU BAND, MIXER DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Avago Technologies | HSMS-8101-TR2 vs HSMS-8101-BLKG |
HSMS-8101-BLK | Mixer Diode, X Band to KU Band, Silicon, PLASTIC, SOT-23, 3 PIN | Hewlett Packard Co | HSMS-8101-TR2 vs HSMS-8101-BLK |
HSMS-8101-TR1 | Mixer Diode, X Band to KU Band, Silicon, PLASTIC, SOT-23, 3 PIN | Hewlett Packard Co | HSMS-8101-TR2 vs HSMS-8101-TR1 |
HSMS-8101-BLK | Mixer Diode, X Band to KU Band, 150ohm Z(V) Max, Silicon, PLASTIC PACKAGE-3 | Agilent Technologies Inc | HSMS-8101-TR2 vs HSMS-8101-BLK |
HSMS-8101-TR1 | Mixer Diode, Silicon, | Broadcom Limited | HSMS-8101-TR2 vs HSMS-8101-TR1 |
HSMS-8101-BLKG | Mixer Diode, KU Band, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Broadcom Limited | HSMS-8101-TR2 vs HSMS-8101-BLKG |
HSMS-8101-TR1G | Mixer Diode, KU Band, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Broadcom Limited | HSMS-8101-TR2 vs HSMS-8101-TR1G |
HSMS-8101 | Mixer Diode, X Band to KU Band, 150ohm Z(V) Max, Silicon, | Broadcom Limited | HSMS-8101-TR2 vs HSMS-8101 |