Diodes
HSMS-286R-TR1G
Description: SILICON, C BAND, MIXER DIODE, ROHS COMPLIANT, MINIATURE, SC-70, 6 PIN

Overview of HSMS-286R-TR1G by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Energy and Power Systems Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
TPS65286RHDT Texas Instruments 4.5V to 28V Input, 6A output synchronous buck converter with dual load switches 28-VQFN -40 to 85
TPS65286RHDR Texas Instruments 4.5V to 28V Input, 6A output synchronous buck converter with dual load switches 28-VQFN -40 to 85
UCC2808ADTR-1G4 Texas Instruments Low-Power Current-Mode Push-Pull PWM 8-SOIC -40 to 85

Price & Stock for HSMS-286R-TR1G by Avago Technologies

Part # Manufacturer Description Stock Price Buy
Quest Components   412
  • 1 $3.4320
  • 176 $1.5873
  • 379 $1.4157
$1.4157 / $3.4320 Buy Now

CAD Models for HSMS-286R-TR1G by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HSMS-286R-TR1G by Avago Technologies

HSMS-286R-TR1G
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Part Package Code
SC-70
Package Description
R-PDSO-G6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.60
Samacsys Manufacturer
Avago Technologies
Configuration
2 BANKS, SERIES CONNECTED, CENTRE TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Forward Voltage-Max (VF)
0.35 V
Frequency Band
C BAND
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
4
Number of Terminals
6
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Want to compare parts?
  1. HSMS-286R-TR1G
    Avago Technologies
    SILICON, C BAND, MIXER DIODE, ROHS COMPLIANT, MINIATURE, SC-70, 6 PIN
    VS

Alternate Parts for HSMS-286R-TR1G

This table gives cross-reference parts and alternative options found for HSMS-286R-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-286R-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSMS-286R-BLK Mixer Diode, Ultra High Frequency to C Band, Silicon Broadcom Limited HSMS-286R-TR1G vs HSMS-286R-BLK
HSMS-286R-TR2G Mixer Diode, C Band, Silicon, ROHS COMPLIANT, MINIATURE, SC-70, 6 PIN Broadcom Limited HSMS-286R-TR1G vs HSMS-286R-TR2G
HSMS-286R-TR1 Mixer Diode, Ultra High Frequency to C Band, Silicon, SC-70, 6 PIN Agilent Technologies Inc HSMS-286R-TR1G vs HSMS-286R-TR1
HSMS-286R-TR2G SILICON, C BAND, MIXER DIODE, ROHS COMPLIANT, MINIATURE, SC-70, 6 PIN Avago Technologies HSMS-286R-TR1G vs HSMS-286R-TR2G
HSMS-286R-BLKG SILICON, C BAND, MIXER DIODE, ROHS COMPLIANT, MINIATURE, SC-70, 6 PIN Avago Technologies HSMS-286R-TR1G vs HSMS-286R-BLKG
HSMS-286R-TR2 Mixer Diode, Ultra High Frequency to C Band, Silicon, SC-70, 6 PIN Agilent Technologies Inc HSMS-286R-TR1G vs HSMS-286R-TR2
HSMS-286R-TR2G Mixer Diode, Ultra High Frequency to C Band, Silicon, LEAD FREE, SC-70, 6 PIN Agilent Technologies Inc HSMS-286R-TR1G vs HSMS-286R-TR2G
HSMS-286R-BLK Mixer Diode, Ultra High Frequency to C Band, Silicon, SOT-363, 6 PIN Hewlett Packard Co HSMS-286R-TR1G vs HSMS-286R-BLK
HSMS-286R-BLK SILICON, UHF-C BAND, MIXER DIODE Avago Technologies HSMS-286R-TR1G vs HSMS-286R-BLK
HSMS-286R-TR1G Mixer Diode, C Band, Silicon, ROHS COMPLIANT, MINIATURE, SC-70, 6 PIN Broadcom Limited HSMS-286R-TR1G vs HSMS-286R-TR1G
Part Number Description Manufacturer Compare
HSMS-286R-BLK SILICON, UHF-C BAND, MIXER DIODE Avago Technologies HSMS-286R-TR1G vs HSMS-286R-BLK
HSMS-286R-TR1G Mixer Diode, C Band, Silicon, ROHS COMPLIANT, MINIATURE, SC-70, 6 PIN Broadcom Limited HSMS-286R-TR1G vs HSMS-286R-TR1G
HSMS-286R-TR1 Mixer Diode, Ultra High Frequency to C Band, Silicon, SC-70, 6 PIN Agilent Technologies Inc HSMS-286R-TR1G vs HSMS-286R-TR1
HSMS-286R-BLKG Mixer Diode, Ultra High Frequency to C Band, Silicon, LEAD FREE, SC-70, 6 PIN Agilent Technologies Inc HSMS-286R-TR1G vs HSMS-286R-BLKG
HSMS-286R-BLKG SILICON, C BAND, MIXER DIODE, ROHS COMPLIANT, MINIATURE, SC-70, 6 PIN Avago Technologies HSMS-286R-TR1G vs HSMS-286R-BLKG
HSMS-286R-TR2G Mixer Diode, Ultra High Frequency to C Band, Silicon, LEAD FREE, SC-70, 6 PIN Agilent Technologies Inc HSMS-286R-TR1G vs HSMS-286R-TR2G
HSMS-286R-TR1 Mixer Diode, Ultra High Frequency to C Band, Silicon Broadcom Limited HSMS-286R-TR1G vs HSMS-286R-TR1
HSMS-286R-BLK Mixer Diode, Ultra High Frequency to C Band, Silicon Broadcom Limited HSMS-286R-TR1G vs HSMS-286R-BLK
HSMS-286R-BLK Mixer Diode, Ultra High Frequency to C Band, Silicon, SOT-363, 6 PIN Hewlett Packard Co HSMS-286R-TR1G vs HSMS-286R-BLK
HSMS-286R-TR2 Mixer Diode, Ultra High Frequency to C Band, Silicon, SC-70, 6 PIN Agilent Technologies Inc HSMS-286R-TR1G vs HSMS-286R-TR2

Related Parts for HSMS-286R-TR1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMS-286R-TR1G by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMS-286R-TR1G by Avago Technologies

Select Manufacturer
Which Manufacturer of HSMS-286R-TR1G would you like to use for your alert(s)?
  • Please alert me when HSMS-286R-TR1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSMS-286R-TR1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMS-286R-TR1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSMS-286R-TR1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMS-286R-TR1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMS-286R-TR1G by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: