Part Details for HSMS-2865-BLK by Avago Technologies
Overview of HSMS-2865-BLK by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Part Details for HSMS-2865-BLK
HSMS-2865-BLK CAD Models
HSMS-2865-BLK Part Data Attributes
|
HSMS-2865-BLK
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-2865-BLK
Avago Technologies
SILICON, UHF-C BAND, MIXER DIODE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Category CO2 Kg | 8.54 | |
Compliance Temperature Grade | Military: -65C to +150C | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
Frequency Band | ULTRA HIGH FREQUENCY TO C BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-2865-BLK
This table gives cross-reference parts and alternative options found for HSMS-2865-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2865-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2865 | Mixer Diode, 5.5ohm Z(V) Max, Silicon, SOT-143, 4 PIN | Agilent Technologies Inc | HSMS-2865-BLK vs HSMS-2865 |
HSMS-2865G | Mixer Diode, Silicon, SOT-143, 4 PIN | Broadcom Limited | HSMS-2865-BLK vs HSMS-2865G |
HSMS-2865G | Mixer Diode, Silicon, SOT-143, 4 PIN | Agilent Technologies Inc | HSMS-2865-BLK vs HSMS-2865G |
HSMS-2865G | SILICON, MIXER DIODE, SOT-143, 4 PIN | Avago Technologies | HSMS-2865-BLK vs HSMS-2865G |
HSMS-2865-TR2 | Mixer Diode, Silicon, SOT-143, 4 PIN | Hewlett Packard Co | HSMS-2865-BLK vs HSMS-2865-TR2 |
HSMS-2865-TR1 | Mixer Diode, Silicon, SOT-143, 4 PIN | Hewlett Packard Co | HSMS-2865-BLK vs HSMS-2865-TR1 |
HSMS-2865-BLK | Mixer Diode, Ultra High Frequency to C Band, Silicon | Broadcom Limited | HSMS-2865-BLK vs HSMS-2865-BLK |
HSMS-2865 | Mixer Diode, 5.5ohm Z(V) Max, Silicon | Hewlett Packard Co | HSMS-2865-BLK vs HSMS-2865 |
HSMS-2865-TR2 | Mixer Diode, Ultra High Frequency to C Band, Silicon, SOT-143, 4 PIN | Agilent Technologies Inc | HSMS-2865-BLK vs HSMS-2865-TR2 |
HSMS-2865-TR1 | Mixer Diode, Ultra High Frequency to C Band, Silicon, SOT-143, 4 PIN | Agilent Technologies Inc | HSMS-2865-BLK vs HSMS-2865-TR1 |