Part Details for HSMS-2850#L32G by Agilent Technologies Inc
Overview of HSMS-2850#L32G by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMS-2850#L32G
HSMS-2850#L32G CAD Models
HSMS-2850#L32G Part Data Attributes:
|
HSMS-2850#L32G
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMS-2850#L32G
Agilent Technologies Inc
Mixer Diode, Ultra High Frequency to C Band, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO C BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pulsed Input Power-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-2850#L32G
This table gives cross-reference parts and alternative options found for HSMS-2850#L32G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2850#L32G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2850#L32 | Mixer Diode, Ultra High Frequency to C Band, Silicon | Broadcom Limited | HSMS-2850#L32G vs HSMS-2850#L32 |
HSMS-2850#L32G | Mixer Diode, Ultra High Frequency to C Band, Silicon | Broadcom Limited | HSMS-2850#L32G vs HSMS-2850#L32G |
HSMS-2850#L32 | Mixer Diode, Ultra High Frequency to C Band, Silicon | Hewlett Packard Co | HSMS-2850#L32G vs HSMS-2850#L32 |
HSMS-2850#L31 | Mixer Diode, Zero Barrier, Ultra High Frequency to C Band, Silicon, SO-3 | Hewlett Packard Co | HSMS-2850#L32G vs HSMS-2850#L31 |
HSMS-2850#L32G | SILICON, UHF-C BAND, MIXER DIODE | Avago Technologies | HSMS-2850#L32G vs HSMS-2850#L32G |
HSMS-2850#L32 | SILICON, UHF-C BAND, MIXER DIODE | Avago Technologies | HSMS-2850#L32G vs HSMS-2850#L32 |
HSMS-2850#L32 | Mixer Diode, Ultra High Frequency to C Band, Silicon | Agilent Technologies Inc | HSMS-2850#L32G vs HSMS-2850#L32 |
HSMS-2850#L30 | Mixer Diode, Zero Barrier, Ultra High Frequency to C Band, Silicon, SO-3 | Hewlett Packard Co | HSMS-2850#L32G vs HSMS-2850#L30 |