-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SILICON, C BAND, MIXER DIODE, LEAD FREE, MINIATURE, SC-70, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMS-282B-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-282B-BLKG
Avago Technologies
SILICON, C BAND, MIXER DIODE, LEAD FREE, MINIATURE, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
This table gives cross-reference parts and alternative options found for HSMS-282B-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-282B-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-282B-BLK | Mixer Diode, Silicon | Broadcom Limited | HSMS-282B-BLKG vs HSMS-282B-BLK |
MA4E1338A1-1146T | Mixer Diode, Medium Barrier, C Band, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1146, 3 PIN | MACOM | HSMS-282B-BLKG vs MA4E1338A1-1146T |
HSMS-282B-TR1G | Mixer Diode, C Band, Silicon, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-282B-BLKG vs HSMS-282B-TR1G |
HSMS-282B-TR1G | SILICON, C BAND, MIXER DIODE, LEAD FREE, MINIATURE, SC-70, 3 PIN | Avago Technologies | HSMS-282B-BLKG vs HSMS-282B-TR1G |
HSMS-282B-TR1 | SILICON, MIXER DIODE | Avago Technologies | HSMS-282B-BLKG vs HSMS-282B-TR1 |
HSMS-282B-TR2 | Mixer Diode, Silicon | Broadcom Limited | HSMS-282B-BLKG vs HSMS-282B-TR2 |
HSMS-282B-TR2G | SILICON, C BAND, MIXER DIODE, LEAD FREE, MINIATURE, SC-70, 3 PIN | Avago Technologies | HSMS-282B-BLKG vs HSMS-282B-TR2G |
HSMS-282B | Mixer Diode, | Broadcom Limited | HSMS-282B-BLKG vs HSMS-282B |
HSMS-282B-TR2G | Mixer Diode, C Band, Silicon, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-282B-BLKG vs HSMS-282B-TR2G |
HSMS-282B-TR2G | Mixer Diode, C Band, Silicon, LEAD FREE, MINIATURE, SC-70, 3 PIN | Broadcom Limited | HSMS-282B-BLKG vs HSMS-282B-TR2G |