Part Details for HSMS-281B-BLK by Avago Technologies
Overview of HSMS-281B-BLK by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Part Details for HSMS-281B-BLK
HSMS-281B-BLK CAD Models
HSMS-281B-BLK Part Data Attributes
|
HSMS-281B-BLK
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-281B-BLK
Avago Technologies
SILICON, MIXER DIODE, SC-70, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-281B-BLK
This table gives cross-reference parts and alternative options found for HSMS-281B-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-281B-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-281B-TR1 | Mixer Diode, Silicon, SC-70, 3 PIN | Broadcom Limited | HSMS-281B-BLK vs HSMS-281B-TR1 |
HSMS-281B-TR2G | Mixer Diode, Silicon, ROHS COMPLIANT, MINIATURE, SC-70, 3 PIN | Broadcom Limited | HSMS-281B-BLK vs HSMS-281B-TR2G |
HSMS-281B-BLK | Mixer Diode, Silicon, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-281B-BLK vs HSMS-281B-BLK |
HSMS-281B-TR1 | Mixer Diode, Silicon, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-281B-BLK vs HSMS-281B-TR1 |
HSMS-281B-TR1G | Mixer Diode, Silicon, LEAD FREE, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-281B-BLK vs HSMS-281B-TR1G |
HSMS-281B-TR1G | Mixer Diode, Silicon, ROHS COMPLIANT, MINIATURE, SC-70, 3 PIN | Broadcom Limited | HSMS-281B-BLK vs HSMS-281B-TR1G |
HSMS-281B-TR2G | SILICON, MIXER DIODE, ROHS COMPLIANT, MINIATURE, SC-70, 3 PIN | Avago Technologies | HSMS-281B-BLK vs HSMS-281B-TR2G |
HSMS-281B-TR2 | Mixer Diode, Silicon, SC-70, 3 PIN | Broadcom Limited | HSMS-281B-BLK vs HSMS-281B-TR2 |
HSMS-281B-BLKG | Mixer Diode, Silicon, LEAD FREE, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-281B-BLK vs HSMS-281B-BLKG |
HSMS-281B-BLKG | Mixer Diode, Silicon, ROHS COMPLIANT, MINIATURE, SC-70, 3 PIN | Broadcom Limited | HSMS-281B-BLK vs HSMS-281B-BLKG |