Part Details for HSMS-2815L31G by Agilent Technologies Inc
Overview of HSMS-2815L31G by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMS-2815L31G
HSMS-2815L31G CAD Models
HSMS-2815L31G Part Data Attributes
|
HSMS-2815L31G
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMS-2815L31G
Agilent Technologies Inc
Mixer Diode, Silicon, SOT-143, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SOT-143 | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pulsed Input Power-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HSMS-2815L31G
This table gives cross-reference parts and alternative options found for HSMS-2815L31G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2815L31G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2815L31G | Mixer Diode, Silicon, SOT-143, 4 PIN | Broadcom Limited | HSMS-2815L31G vs HSMS-2815L31G |
HSMS-2815L31 | Mixer Diode, Silicon, SOT-143, 4 PIN | Broadcom Limited | HSMS-2815L31G vs HSMS-2815L31 |
HSMS-2815L31 | Mixer Diode, Silicon | Hewlett Packard Co | HSMS-2815L31G vs HSMS-2815L31 |
HSMS-2815L31 | Mixer Diode, Silicon, SOT-143, 4 PIN | Agilent Technologies Inc | HSMS-2815L31G vs HSMS-2815L31 |