-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | DIODE SCHOTTKY RF SGL 70V SOT-23 | 48684 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMS-2800-TR1G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-2800-TR1G
Broadcom Limited
Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
This table gives cross-reference parts and alternative options found for HSMS-2800-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2800-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2800-BLKG | SILICON, MIXER DIODE, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | HSMS-2800-TR1G vs HSMS-2800-BLKG |
HSMS-2800-TR2G | SILICON, MIXER DIODE, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | HSMS-2800-TR1G vs HSMS-2800-TR2G |
HSMS-2800-TR1G | SILICON, MIXER DIODE, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | HSMS-2800-TR1G vs HSMS-2800-TR1G |
HSMS-2800-TR1 | SILICON, MIXER DIODE, SOT-23, 3 PIN | Avago Technologies | HSMS-2800-TR1G vs HSMS-2800-TR1 |
HSMS-2800-TR1 | Mixer Diode, Silicon, SOT-23, 3 PIN | Hewlett Packard Co | HSMS-2800-TR1G vs HSMS-2800-TR1 |
HSMS-2800-TR2G | Mixer Diode, Silicon, LEAD FREE PACKAGE3 | Agilent Technologies Inc | HSMS-2800-TR1G vs HSMS-2800-TR2G |
HSMS-2800-TR2 | Mixer Diode, Silicon, SOT-23, 3 PIN | Hewlett Packard Co | HSMS-2800-TR1G vs HSMS-2800-TR2 |
HSMS-2800#L31 | SILICON, MIXER DIODE | Hewlett Packard Co | HSMS-2800-TR1G vs HSMS-2800#L31 |
HSMS-2800G | Mixer Diode, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2800-TR1G vs HSMS-2800G |
HSMS-2800-TR1 | Mixer Diode, Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMS-2800-TR1G vs HSMS-2800-TR1 |