Part Details for HSMS-2702-BLKG by Broadcom Limited
Overview of HSMS-2702-BLKG by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2702B-B | Analog Devices | LTM4700 Demo Board | |
5962-8512702XA | Analog Devices | IC - 12-BIT A/D CONVERTER | |
DC2702B-A | Analog Devices | LTM4700 Demo Board |
Part Details for HSMS-2702-BLKG
HSMS-2702-BLKG CAD Models
HSMS-2702-BLKG Part Data Attributes
|
HSMS-2702-BLKG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-2702-BLKG
Broadcom Limited
Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 15 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMS-2702-BLKG
This table gives cross-reference parts and alternative options found for HSMS-2702-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2702-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2702-TR1 | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMS-2702-BLKG vs HSMS-2702-TR1 |
HSMS-2702-BLK | UNIDIRECTIONAL, SILICON, TVS DIODE, SOT-23, 3 PIN | Avago Technologies | HSMS-2702-BLKG vs HSMS-2702-BLK |
HSMS-2702-BLKG | UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | HSMS-2702-BLKG vs HSMS-2702-BLKG |
HSMS-2702-TR1G | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | HSMS-2702-BLKG vs HSMS-2702-TR1G |
HSMS-2702-TR2 | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMS-2702-BLKG vs HSMS-2702-TR2 |
HSMS-2702-TR2 | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 2 Element, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2702-BLKG vs HSMS-2702-TR2 |
HSMS-2702-TR2G | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 2 Element, Silicon, LEAD FREE, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2702-BLKG vs HSMS-2702-TR2G |
HSMS-2702-TR2 | Trans Voltage Suppressor Diode, Unidirectional, 2 Element, Silicon | Hewlett Packard Co | HSMS-2702-BLKG vs HSMS-2702-TR2 |
HSMS-2702-TR1 | Trans Voltage Suppressor Diode, Unidirectional, 2 Element, Silicon | Hewlett Packard Co | HSMS-2702-BLKG vs HSMS-2702-TR1 |
HSMS-2702-TR2 | UNIDIRECTIONAL, SILICON, TVS DIODE, SOT-23, 3 PIN | Avago Technologies | HSMS-2702-BLKG vs HSMS-2702-TR2 |