There are no models available for this part yet.
Overview of HSMR-C120 by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS78C120J/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DS78C120J/883. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for HSMR-C120 by Agilent Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SINGLE COLOR LED, BLUE, UNTINTED NONDIFFUSED, 1.2MM | 2400 |
|
$0.3290 / $0.9400 | Buy Now |
CAD Models for HSMR-C120 by Agilent Technologies Inc
Part Data Attributes for HSMR-C120 by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
BLUE
|
Color@Wavelength
|
Blue
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
3.9 V
|
JESD-609 Code
|
e0
|
Lens Type
|
UNTINTED NONDIFFUSED
|
Luminous Intensity-Min
|
0.018 cd
|
Luminous Intensity-Nom
|
55.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1 mm
|
Packing Method
|
TR, 7 INCH
|
Peak Wavelength
|
469 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
RECTANGULAR
|
Size
|
1.2 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Viewing Angle
|
155 deg
|
Alternate Parts for HSMR-C120
This table gives cross-reference parts and alternative options found for HSMR-C120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMR-C120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMR-C120 | SINGLE COLOR LED, BLUE, 1.2mm, 1.60 X 1 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | Avago Technologies | HSMR-C120 vs HSMR-C120 |
HSMR-C120 | Single Color LED, Blue, Clear Untinted Nondiffused, 1.2mm, 1.60 X 1 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | Broadcom Limited | HSMR-C120 vs HSMR-C120 |
Related Parts for HSMR-C120
-
HSMA-C120Visible LEDs
-
CL05B224KP5NNNCFixed Capacitors
-
SM05B-SURS-TFHeaders and Edge Type Connectors
-
UCLAMP3301H.TCTTransient Suppressors
-
HTZ120A51KRectifier Diodes
-
25.323.0553.0Terminals and Terminal Blocks
-
0603CS-18NXGLWFixed Inductors
-
MC9S08QG8MFFEMicrocontrollers
-
HUF76419S3SPower Field-Effect Transistors