Part Details for HSMP-389VBLK by Avago Technologies
Overview of HSMP-389VBLK by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMP-389VBLK
HSMP-389VBLK CAD Models
HSMP-389VBLK Part Data Attributes
|
HSMP-389VBLK
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMP-389VBLK
Avago Technologies
100V, SILICON, PIN DIODE, SC-70, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HSMP-389VBLK
This table gives cross-reference parts and alternative options found for HSMP-389VBLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-389VBLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-389V-TR2 | Pin Diode, 100V V(BR), Silicon, SOT-363, 6 PIN | Broadcom Limited | HSMP-389VBLK vs HSMP-389V-TR2 |
HSMP-389V-TR1G | Pin Diode, 100V V(BR), Silicon, LEAD FREE, SC-70, 6 PIN | Agilent Technologies Inc | HSMP-389VBLK vs HSMP-389V-TR1G |
HSMP-389VBLK | Pin Diode, 100V V(BR), Silicon, SC-70, 6 PIN | Agilent Technologies Inc | HSMP-389VBLK vs HSMP-389VBLK |
HSMP-389V-TR1 | Pin Diode, 100V V(BR), Silicon, SOT-363, 6 PIN | Broadcom Limited | HSMP-389VBLK vs HSMP-389V-TR1 |
HSMP-389V-BLKG | Pin Diode, 100V V(BR), Silicon, LEAD FREE PACKAGE-6 | Broadcom Limited | HSMP-389VBLK vs HSMP-389V-BLKG |
HSMP-389V-TR2 | Pin Diode, 100V V(BR), Silicon, SOT-363, 6 PIN | Hewlett Packard Co | HSMP-389VBLK vs HSMP-389V-TR2 |
HSMP-389V-TR1 | 100V, SILICON, PIN DIODE, SOT-363, 6 PIN | Avago Technologies | HSMP-389VBLK vs HSMP-389V-TR1 |
HSMP-389V-TR1 | Pin Diode, 100V V(BR), Silicon, SC-70, 6 PIN | Agilent Technologies Inc | HSMP-389VBLK vs HSMP-389V-TR1 |
HSMP-389V-TR1G | Pin Diode, 100V V(BR), Silicon, LEAD FREE PACKAGE-6 | Broadcom Limited | HSMP-389VBLK vs HSMP-389V-TR1G |
HSMP-389V-BLK | Pin Diode, 100V V(BR), Silicon, SOT-363, 6 PIN | Broadcom Limited | HSMP-389VBLK vs HSMP-389V-BLK |