Part Details for HSMP-389U-TR1 by Hewlett Packard Co
Overview of HSMP-389U-TR1 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Part Details for HSMP-389U-TR1
HSMP-389U-TR1 CAD Models
HSMP-389U-TR1 Part Data Attributes
|
HSMP-389U-TR1
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSMP-389U-TR1
Hewlett Packard Co
Pin Diode, 100V V(BR), Silicon, SOT-363, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Part Package Code | SOT-363 | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO L BAND | |
JESD-30 Code | R-PDSO-G6 | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMP-389U-TR1
This table gives cross-reference parts and alternative options found for HSMP-389U-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-389U-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-389U-TR1 | 100V, SILICON, PIN DIODE, SOT-363, 6 PIN | Avago Technologies | HSMP-389U-TR1 vs HSMP-389U-TR1 |
HSMP-389U-BLKG | 100V, SILICON, PIN DIODE, LEAD FREE PACKAGE-6 | Avago Technologies | HSMP-389U-TR1 vs HSMP-389U-BLKG |
HSMP-389U-BLK | 100V, SILICON, PIN DIODE, SC-70, 6 PIN | Agilent Technologies Inc | HSMP-389U-TR1 vs HSMP-389U-BLK |
HSMP-389U-TR2G | 100V, SILICON, PIN DIODE, LEAD FREE PACKAGE-6 | Avago Technologies | HSMP-389U-TR1 vs HSMP-389U-TR2G |
HSMP-389UBLKG | 100V, SILICON, PIN DIODE, LEAD FREE, SC-70, 6 PIN | Avago Technologies | HSMP-389U-TR1 vs HSMP-389UBLKG |
HSMP-389U-TR1 | Pin Diode, 100V V(BR), Silicon, SOT-363, 6 PIN | Broadcom Limited | HSMP-389U-TR1 vs HSMP-389U-TR1 |
HSMP-389U-TR1G | 100V, SILICON, PIN DIODE, LEAD FREE PACKAGE-6 | Avago Technologies | HSMP-389U-TR1 vs HSMP-389U-TR1G |
HSMP-389U-TR2 | Pin Diode, 100V V(BR), Silicon, SC-70, 6 PIN | Agilent Technologies Inc | HSMP-389U-TR1 vs HSMP-389U-TR2 |
HSMP-389U-TR2G | Pin Diode, 100V V(BR), Silicon, LEAD FREE PACKAGE-6 | Broadcom Limited | HSMP-389U-TR1 vs HSMP-389U-TR2G |
HSMP-389U-TR1G | Pin Diode, 100V V(BR), Silicon, LEAD FREE, SC-70, 6 PIN | Agilent Technologies Inc | HSMP-389U-TR1 vs HSMP-389U-TR1G |