Diodes
HSMP-389T-TR1G
Description: Pin Diode, 100V V(BR), Silicon, LEAD FREE, SC-70, 6 PIN

Overview of HSMP-389T-TR1G by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Telecommunications Communication and Networking Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
UCC2808ADTR-1G4 Texas Instruments Low-Power Current-Mode Push-Pull PWM 8-SOIC -40 to 85
UCC2809PTR-1G4 Texas Instruments Economy Primary Side Controller 8-VSSOP -40 to 85
UCC3813DTR-1G4 Texas Instruments Low Power Economy BiCMOS Current Mode PWM 8-SOIC 0 to 70

CAD Models for HSMP-389T-TR1G by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSMP-389T-TR1G by Agilent Technologies Inc

HSMP-389T-TR1G
Agilent Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Part Package Code
SC-70
Package Description
R-PDSO-G6
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SWITCHING
Breakdown Voltage-Min
100 V
Configuration
SINGLE
Diode Capacitance-Max
0.3 pF
Diode Capacitance-Nom
0.2 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
2.5 Ω
Diode Res Test Current
5 mA
Diode Res Test Frequency
100 MHz
Diode Type
PIN DIODE
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Minority Carrier Lifetime-Nom
0.2 µs
Number of Elements
1
Number of Terminals
6
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Reverse Test Voltage
5 V
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. HSMP-389T-TR1G
    Agilent Technologies Inc
    Pin Diode, 100V V(BR), Silicon, LEAD FREE, SC-70, 6 PIN
    VS

Alternate Parts for HSMP-389T-TR1G

This table gives cross-reference parts and alternative options found for HSMP-389T-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-389T-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSMP-389T-TR2G Pin Diode, 100V V(BR), Silicon, LEAD FREE, SC-70, 6 PIN Agilent Technologies Inc HSMP-389T-TR1G vs HSMP-389T-TR2G
HSMP-389T-TR2G 100V, SILICON, PIN DIODE, LEAD FREE PACKAGE-6 Avago Technologies HSMP-389T-TR1G vs HSMP-389T-TR2G
HSMP-389T-TR1 100V, SILICON, PIN DIODE, SOT-363, 6 PIN Avago Technologies HSMP-389T-TR1G vs HSMP-389T-TR1
HSMP-389T-BLK Pin Diode, 100V V(BR), Silicon, SOT-363, 6 PIN Broadcom Limited HSMP-389T-TR1G vs HSMP-389T-BLK
HSMP-389T-BLK 100V, SILICON, PIN DIODE, SOT-363, 6 PIN Avago Technologies HSMP-389T-TR1G vs HSMP-389T-BLK
HSMP-389TBLK Pin Diode, 100V V(BR), Silicon, SC-70, 6 PIN Agilent Technologies Inc HSMP-389T-TR1G vs HSMP-389TBLK
HSMP-389T-TR1 Pin Diode, 100V V(BR), Silicon, SOT-363, 6 PIN Broadcom Limited HSMP-389T-TR1G vs HSMP-389T-TR1
HSMP-389T-TR1 Pin Diode, 100V V(BR), Silicon, SC-70, 6 PIN Agilent Technologies Inc HSMP-389T-TR1G vs HSMP-389T-TR1
HSMP-389T-TR1 Pin Diode, 100V V(BR), Silicon, SOT-363, 6 PIN Hewlett Packard Co HSMP-389T-TR1G vs HSMP-389T-TR1
HSMP-389T-BLKG 100V, SILICON, PIN DIODE, LEAD FREE PACKAGE-6 Avago Technologies HSMP-389T-TR1G vs HSMP-389T-BLKG
Part Number Description Manufacturer Compare
HSMP-389TBLK Pin Diode, 100V V(BR), Silicon, SC-70, 6 PIN Agilent Technologies Inc HSMP-389T-TR1G vs HSMP-389TBLK
HSMP-389T-TR2 100V, SILICON, PIN DIODE, SOT-363, 6 PIN Avago Technologies HSMP-389T-TR1G vs HSMP-389T-TR2
HSMP-389T-BLK 100V, SILICON, PIN DIODE, SOT-363, 6 PIN Avago Technologies HSMP-389T-TR1G vs HSMP-389T-BLK
HSMP-389T-BLK Pin Diode, 100V V(BR), Silicon, SOT-363, 6 PIN Broadcom Limited HSMP-389T-TR1G vs HSMP-389T-BLK
HSMP-389T-TR1 Pin Diode, 100V V(BR), Silicon, SOT-363, 6 PIN Hewlett Packard Co HSMP-389T-TR1G vs HSMP-389T-TR1
HSMP-389T-TR2G 100V, SILICON, PIN DIODE, LEAD FREE PACKAGE-6 Avago Technologies HSMP-389T-TR1G vs HSMP-389T-TR2G
HSMP-389T-TR2G Pin Diode, 100V V(BR), Silicon, LEAD FREE, SC-70, 6 PIN Agilent Technologies Inc HSMP-389T-TR1G vs HSMP-389T-TR2G
HSMP-389T-TR1 100V, SILICON, PIN DIODE, SOT-363, 6 PIN Avago Technologies HSMP-389T-TR1G vs HSMP-389T-TR1
HSMP-389T-TR2 Pin Diode, 100V V(BR), Silicon, SOT-363, 6 PIN Broadcom Limited HSMP-389T-TR1G vs HSMP-389T-TR2
HSMP-389T-BLK 100V, SILICON, PIN DIODE, SC-70, 6 PIN Agilent Technologies Inc HSMP-389T-TR1G vs HSMP-389T-BLK

Related Parts for HSMP-389T-TR1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMP-389T-TR1G by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMP-389T-TR1G by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of HSMP-389T-TR1G would you like to use for your alert(s)?
  • Please alert me when HSMP-389T-TR1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSMP-389T-TR1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMP-389T-TR1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSMP-389T-TR1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMP-389T-TR1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMP-389T-TR1G by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: