Part Details for HSMP-389D-BLKG by Broadcom Limited
Overview of HSMP-389D-BLKG by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Entertainment and Gaming
Part Details for HSMP-389D-BLKG
HSMP-389D-BLKG CAD Models
HSMP-389D-BLKG Part Data Attributes
|
HSMP-389D-BLKG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMP-389D-BLKG
Broadcom Limited
Diversity Switch, 50MHz Min, 6000MHz Max, LEAD FREE, SOT-143, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Construction | COMPONENT | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 50 MHz | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for HSMP-389D-BLKG
This table gives cross-reference parts and alternative options found for HSMP-389D-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-389D-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-389D-TR2 | 50MHz - 6000MHz RF/MICROWAVE DIVERSITY SWITCH, SOT-143, 4 PIN | Avago Technologies | HSMP-389D-BLKG vs HSMP-389D-TR2 |
HSMP-389D-TR1 | Diversity Switch, 50MHz Min, 6000MHz Max, SOT-143, 4 PIN | Broadcom Limited | HSMP-389D-BLKG vs HSMP-389D-TR1 |
HSMP-389D-TR2G | Diversity Switch, 50MHz Min, 6000MHz Max, LEAD FREE, SOT-143, 4 PIN | Broadcom Limited | HSMP-389D-BLKG vs HSMP-389D-TR2G |
HSMP-389D-BLK | Diversity Switch, 50MHz Min, 6000MHz Max, SOT-143, 4 PIN | Broadcom Limited | HSMP-389D-BLKG vs HSMP-389D-BLK |
HSMP-389D-BLKG | 50MHz - 6000MHz RF/MICROWAVE DIVERSITY SWITCH, LEAD FREE, SOT-143, 4 PIN | Avago Technologies | HSMP-389D-BLKG vs HSMP-389D-BLKG |
HSMP-389D-BLK | 50MHz - 6000MHz RF/MICROWAVE DIVERSITY SWITCH, SOT-143, 4 PIN | Avago Technologies | HSMP-389D-BLKG vs HSMP-389D-BLK |
HSMP-389D-TR1G | Diversity Switch, 50MHz Min, 6000MHz Max, LEAD FREE, SOT-143, 4 PIN | Broadcom Limited | HSMP-389D-BLKG vs HSMP-389D-TR1G |
HSMP-389D-TR1 | 50MHz - 6000MHz RF/MICROWAVE DIVERSITY SWITCH, SOT-143, 4 PIN | Avago Technologies | HSMP-389D-BLKG vs HSMP-389D-TR1 |
HSMP-389D-TR2 | Diversity Switch, 50MHz Min, 6000MHz Max, SOT-143, 4 PIN | Broadcom Limited | HSMP-389D-BLKG vs HSMP-389D-TR2 |