HSMP-3893L32
Description: Pin Diode, 35V V(BR), Silicon,

Overview of HSMP-3893L32 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Energy and Power Systems Telecommunications

CAD Models for HSMP-3893L32 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSMP-3893L32 by Broadcom Limited

HSMP-3893L32
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM LTD
Package Description
R-PDSO-G3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SWITCHING
Breakdown Voltage-Min
35 V
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Capacitance-Max
0.3 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
2.5 Ω
Diode Type
PIN DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Minority Carrier Lifetime-Nom
0.2 µs
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. HSMP-3893L32
    Broadcom Limited
    Pin Diode, 35V V(BR), Silicon,
    VS

Alternate Parts for HSMP-3893L32

This table gives cross-reference parts and alternative options found for HSMP-3893L32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3893L32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSMP-3893L32 35V, SILICON, PIN DIODE Avago Technologies HSMP-3893L32 vs HSMP-3893L32
HSMP-3893L32G Pin Diode, 35V V(BR), Silicon, Agilent Technologies Inc HSMP-3893L32 vs HSMP-3893L32G
HSMP-3893L32 Pin Diode, 35V V(BR), Silicon Hewlett Packard Co HSMP-3893L32 vs HSMP-3893L32
HSMP-3893L32 Pin Diode, 35V V(BR), Silicon Agilent Technologies Inc HSMP-3893L32 vs HSMP-3893L32
Part Number Description Manufacturer Compare
HSMP-3893L32 Pin Diode, 35V V(BR), Silicon Agilent Technologies Inc HSMP-3893L32 vs HSMP-3893L32
HSMP-3893L32G Pin Diode, 35V V(BR), Silicon, Agilent Technologies Inc HSMP-3893L32 vs HSMP-3893L32G
HSMP-3893L32 Pin Diode, 35V V(BR), Silicon Hewlett Packard Co HSMP-3893L32 vs HSMP-3893L32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMP-3893L32 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMP-3893L32 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HSMP-3893L32 would you like to use for your alert(s)?
  • Please alert me when HSMP-3893L32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSMP-3893L32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMP-3893L32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSMP-3893L32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMP-3893L32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMP-3893L32 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: