Part Details for HSMP-3890L32 by Agilent Technologies Inc
Overview of HSMP-3890L32 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMP-3890L32
HSMP-3890L32 CAD Models
HSMP-3890L32 Part Data Attributes
|
HSMP-3890L32
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMP-3890L32
Agilent Technologies Inc
Pin Diode, 35V V(BR), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 35 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HSMP-3890L32
This table gives cross-reference parts and alternative options found for HSMP-3890L32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3890L32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-3890L32G | Pin Diode, 35V V(BR), Silicon, | Agilent Technologies Inc | HSMP-3890L32 vs HSMP-3890L32G |
HSMP-3890L32G | 35V, SILICON, PIN DIODE | Avago Technologies | HSMP-3890L32 vs HSMP-3890L32G |
HSMP-3890L32 | Pin Diode, 35V V(BR), Silicon | Hewlett Packard Co | HSMP-3890L32 vs HSMP-3890L32 |
HSMP-3890L32 | 35V, SILICON, PIN DIODE | Avago Technologies | HSMP-3890L32 vs HSMP-3890L32 |